Grayhill 62A11-02-180S technical specifications.
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Current Rating | 30mA |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A11-02-180S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
