
The 62A15-01-020S is a 2-channel optical incremental encoder from Grayhill. It features a panel mount design and operates over a temperature range of -40°C to 85°C. This encoder is RoHS compliant and has a built-in detent for precise positioning. It is available in a single package quantity and has cable leads for easy termination.
Grayhill 62A15-01-020S technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A15-01-020S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
