
The 62A15-01-020SH is a 2-channel optical encoder from Grayhill, suitable for panel mounting. It features a detent and operates within a temperature range of -40°C to 85°C. The encoder is RoHS compliant and has brass and tin contact plating. It is available as a single unit.
Grayhill 62A15-01-020SH technical specifications.
| Built in Switch | No |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A15-01-020SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
