
The Grayhill 62A15-01-060S is a 2-channel optical incremental encoder with a panel mount configuration. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This encoder features detent and does not have a built-in switch. It is available in a single package quantity and has cable leads for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62A15-01-060S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A15-01-060S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
