
This optical encoder features two channels, a built-in switch, and detent, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for panel mount applications and is compliant with RoHS regulations. The encoder is a part of the 62A series and has cable leads for termination.
Grayhill 62A15-02-050S technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A15-02-050S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
