Grayhill 62A15-02-060C technical specifications.
| Built in Switch | Yes |
| Current Rating | 10mA |
| Detent | Yes |
| Encoder Type | Optical |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel, Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A15-02-060C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
