
Rotary Position Encoder, Single, 2 Channels,
Grayhill 62A15-02-060S technical specifications.
| Built in Switch | Yes |
| Current Rating | 10mA |
| Detent | Yes |
| Encoder Type | Optical |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A15-02-060S to view detailed technical specifications.
No datasheet is available for this part.