
The Grayhill 62A22-01-020C is a 2-channel optical incremental encoder with a panel mount configuration. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This encoder features a built-in detent and is designed for use in applications where a quadrature or incremental output is required.
Sign in to ask questions about the Grayhill 62A22-01-020C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62A22-01-020C technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A22-01-020C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
