
The 62A Series Absolute & Incremental Optical Encoder is a 2-channel device with a panel mount configuration. It features a built-in detent and is constructed with brass and tin contact plating. The encoder operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available as a single unit in a cable termination.
Sign in to ask questions about the Grayhill 62A22-01-035C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62A22-01-035C technical specifications.
| Built in Switch | No |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A22-01-035C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
