This optical encoder features a built-in detent and is available in a RoHS compliant package. The encoder is designed for panel mount applications and has a maximum operating temperature of 85°C. It is also RoHS compliant and available in a tray packaging option.
Grayhill 62A22-01-040S technical specifications.
| Built in Switch | No |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A22-01-040S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.