
This optical encoder features a built-in detent and operates within a temperature range of -40°C to 85°C. It is a 2-channel device with a quadrature, incremental output type. The encoder is mounted on a panel and is compliant with RoHS regulations. It is part of the 62A series from Grayhill.
Sign in to ask questions about the Grayhill 62A22-01-050C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62A22-01-050C technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A22-01-050C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.