
The 62A22-01-080S is a 2-channel optical incremental encoder with a panel mount configuration. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS standards. This encoder features a detent and is available as a single unit. The 62A series is a line of optical encoders from Grayhill.
Grayhill 62A22-01-080S technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A22-01-080S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
