
The 62A22-01-250S is a 2-channel optical incremental encoder from Grayhill. It features a built-in switch and is RoHS compliant. The encoder operates over a temperature range of -40°C to 85°C and is mounted on a panel. The output type is quadrature and incremental, and it has a brass and tin contact plating.
Grayhill 62A22-01-250S technical specifications.
| Built in Switch | No |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A22-01-250S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
