
This 2-channel optical incremental encoder features a built-in switch and operates within a temperature range of -40 to 85°C. The encoder is designed for panel mount applications and has a nominal supply voltage of 5V. It is RoHS compliant and has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The encoder has a brass and tin contact plating and a detent mechanism.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62A22-02-160C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A22-02-160C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
