
Optical rotary encoder with two quadrature, incremental output channels. Features a built-in switch and detent for tactile feedback. Operates within a 4.75V to 5V DC supply voltage range, with a maximum operating temperature of 85°C. Designed for through-hole mounting on PCBs and panels, with PC pin termination. Contact plating is brass and tin, and the unit is RoHS compliant.
Grayhill 62A22-02-P technical specifications.
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, PCB, Panel |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A22-02-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
