The Grayhill 62A30-02-060C is a 2-channel optical incremental encoder with a built-in switch and detent. It features a panel mount design and operates over a temperature range of -40°C to 85°C. This encoder is compliant with RoHS regulations and is part of the 62A series.
Grayhill 62A30-02-060C technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A30-02-060C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.