The Grayhill 62A30-02-P is a 2-channel optical encoder with a built-in switch and detent feature. It operates over a temperature range of -40°C to 85°C and is available in a RoHS-compliant package-6 configuration. The encoder is suitable for use in through-hole, PCB, or panel mount applications and features a brass and tin contact plating. It is compliant with RoHS regulations and is part of the 62A series.
Grayhill 62A30-02-P technical specifications.
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Panel |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A30-02-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.