This incremental rotary encoder features a flat shaft style and a digital square wave encoder signal. It operates within a voltage range of 4.75 to 5.25VDC and has a maximum operating speed of 100 revolutions per minute. The encoder is designed to withstand temperatures between -40 and 85°C. It is a panel mount device with a straight body orientation.
Grayhill 62AG18-H9-040S technical specifications.
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.025(Avg)N.m |
| Programmability | No |
| Maximum Operating Speed | 100r/min |
| Mechanical Life | 1000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Grayhill 62AG18-H9-040S to view detailed technical specifications.
No datasheet is available for this part.