
Vertical panel-mount optical encoder with quadrature, incremental output. Features a built-in switch and detent for tactile feedback. Operates across a wide temperature range from -40°C to 85°C. Tin contact plating ensures reliable connections, with lead-free and RoHS compliance. Termination via cable.
Grayhill 62AG22-L5-040C technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 62AG |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62AG22-L5-040C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
