
Vertical panel-mount optical incremental encoder with quadrature output, generating square wave digital signals. Features 2 channels, 30mA current rating, and tin contact plating. Operates within a -40°C to 85°C temperature range and includes a built-in switch with detent. Termination is via cable, suitable for automotive and medical applications.
Grayhill 62AG22-L5-060C technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Current Rating | 30mA |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 62AG |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62AG22-L5-060C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
