Grayhill 62B11-LPP-020S technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62B |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62B11-LPP-020S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
