
This optical encoder features a built-in switch and detent, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is mounted on a panel and has a vertical orientation. The encoder is a quadrature, incremental output type and is available in a single package quantity. It is compliant with RoHS regulations.
Grayhill 62B11-LPP-080S technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62B |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62B11-LPP-080S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
