Grayhill 62C1122-01-060C technical specifications.
| Actuator Type | Concentric |
| Built in Switch | No |
| Contact Plating | Tin, Matte |
| Current Rating | 50mA |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 5V |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 62C |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62C1122-01-060C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
