
This 24-position concentric optical encoder features a vertical orientation and operates within a temperature range of -40°C to 85°C. It is designed with a lead-free construction and is compliant with RoHS regulations. The encoder is mounted through a hole, panel, or PCB and is available in a single unit quantity. The output type is quadrature and incremental, making it suitable for various applications.
Grayhill 62C1515-01-P technical specifications.
| Actuator Type | Concentric |
| Built in Switch | No |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Positions | 24 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62C |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62C1515-01-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.