
The Grayhill 62C1515-02-020S is an optical concentric encoder with a built-in switch and detent. It features a tin-plated contact and is lead-free compliant. The encoder is available in a single package quantity and can be mounted on a panel or cable. It operates over a temperature range of -40°C to 85°C and provides a quadrature and incremental output.
Grayhill 62C1515-02-020S technical specifications.
| Actuator Type | Concentric |
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62C |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62C1515-02-020S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
