
The Grayhill 62C1522-02-055C is a panel-mount optical encoder with a concentric actuator type, featuring a built-in switch and tin contact plating. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The encoder provides quadrature and incremental output types, with a detent feature for precise positioning.
Grayhill 62C1522-02-055C technical specifications.
| Actuator Type | Concentric |
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62C |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62C1522-02-055C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
