
The Grayhill 62C2211-02-035C is an absolute optical encoder featuring a concentric actuator type and a built-in switch. It has a detent and is designed for panel mount applications with a vertical orientation. The encoder provides a quadrature, incremental output and is compliant with RoHS regulations. The 62C2211-02-035C is part of the 62C series and is available as a single unit.
Grayhill 62C2211-02-035C technical specifications.
| Actuator Type | Concentric |
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62C |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62C2211-02-035C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
