
The Grayhill 62C3030-02-020C is a single-channel absolute optical encoder with a concentric actuator type, built-in switch, and tin contact plating. It features a vertical orientation and quadrature, incremental output. The encoder operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is packaged in a tray with one unit per package and has a termination type of cable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62C3030-02-020C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Concentric |
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 62C |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62C3030-02-020C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
