
The 62C3030-02-060S is an optical encoder from Grayhill, featuring a concentric actuator type and built-in switch. It has a brass and tin contact plating and a detent for precise positioning. The encoder is designed for panel mount and has a vertical orientation. It provides a quadrature, incremental output and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62C3030-02-060S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Concentric |
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62C |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62C3030-02-060S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
