This optical encoder features a built-in detent and operates over a temperature range of -40°C to 85°C. It is mounted to a panel and has a quadrature, incremental output. The encoder is compliant with RoHS regulations and is part of the 62D series.
Grayhill 62D15-01-020CH technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62D |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62D15-01-020CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.