This 2-channel optical encoder features a built-in switch and detent, with a maximum operating temperature of 85°C and minimum operating temperature of -40°C. It is designed for panel mount applications and is compliant with RoHS regulations. The encoder provides a quadrature and incremental output type, with a vertical orientation and cable termination.
Grayhill 62D22-02-035C technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62D |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62D22-02-035C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.