Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62F01-02-020S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | No |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62F |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62F01-02-020S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
