
This optical encoder is a panel mount, vertical absolute and incremental encoder with a built-in switch. It features a brass and tin contact plating and is compliant with RoHS regulations. The encoder is part of the 62F series and has a single unit package quantity.
Grayhill 62F02-02-060C-L technical specifications.
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | No |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62F |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62F02-02-060C-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
