The 62F15-02-P is a RoHS compliant optical encoder from Grayhill. It features a built-in switch and detent, with an operating temperature range of -40°C to 85°C. The encoder is available in a RoHS compliant package-8 and is suitable for through hole and PCB mounting. It provides a quadrature and incremental output type, making it suitable for a variety of applications.
Sign in to ask questions about the Grayhill 62F15-02-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62F15-02-P technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62F |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62F15-02-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.