
This optical incremental encoder features a panel mount design with a vertical orientation and operates within a temperature range of -40°C to 85°C. The encoder is not a built-in switch and has a detent mechanism. It is made with tin-plated contacts and is compliant with RoHS regulations. The encoder is available as a single unit and is designed for use with a cable termination.
Grayhill 62F22-01-060C-L technical specifications.
| Built in Switch | No |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62F |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62F22-01-060C-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
