
The 62F22-02-020C is a panel mount optical encoder with a built-in switch and detent. It features a brass and tin contact plating and is RoHS compliant. The encoder is a vertical orientation absolute and incremental type with a quadrature output. It is available in a single package quantity and has a cable termination.
Grayhill 62F22-02-020C technical specifications.
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62F |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62F22-02-020C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
