The 62F22-02-125C-L is a panel-mounted optical encoder with a built-in switch and detent feature. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The encoder provides quadrature and incremental output types and is available in a single package quantity.
Grayhill 62F22-02-125C-L technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62F |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62F22-02-125C-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.