Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62H3030-H0-040S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Concentric |
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62H |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62H3030-H0-040S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.