
The Grayhill 62H3030-H9-P is an optical encoder with a concentric actuator type and built-in switch. It features a detent and operates over a temperature range of -40°C to 85°C. The encoder is mounted through a hole on a PCB and has a vertical orientation. It provides quadrature and incremental output types and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62H3030-H9-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Concentric |
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62H |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62H3030-H9-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
