The Grayhill 62HR30-H9-020S is an incremental rotary encoder with a flat shaft style, digital square wave output, and a maximum operating torque of 0.035. It operates within a temperature range of -40°C to 85°C and has a mechanical life of 1,000,000 cycles. The encoder is programmable and has a maximum operating speed of 100 revolutions per minute. It is designed for panel mount applications and has a cable terminal type.
Grayhill 62HR30-H9-020S technical specifications.
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.035N.m |
| Programmability | No |
| Maximum Operating Speed | 100r/min |
| Mechanical Life | 1000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Grayhill 62HR30-H9-020S to view detailed technical specifications.
No datasheet is available for this part.