Grayhill 62HS22-H9-020C technical specifications.
| Actuator Type | Concentric |
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 62HS |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62HS22-H9-020C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
