
The 62M15-L0-PH optical encoder from Grayhill features a through-hole or PCB mount with a vertical orientation. It has a built-in detent and provides a quadrature or incremental output. The encoder is made with tin-plated contacts and is compliant with RoHS regulations. It has a high resistance of 62.15 megohms and is part of the 62M series.
Sign in to ask questions about the Grayhill 62M15-L0-PH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62M15-L0-PH technical specifications.
| Built in Switch | No |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Resistance | 62150000R |
| RoHS Compliant | Yes |
| Series | 62M |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62M15-L0-PH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
