The Grayhill 62M15-L3-135CH is an incremental rotary encoder with a flat shaft style and digital square wave output. It operates within a supply voltage range of 4.75VDC to 5.25VDC and has a maximum operating torque of 0.005Nm. The encoder is designed for panel mount applications and has a mechanical life of 3000000 cycles. It is not programmable and does not have an indexed index output. The device is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.005(Avg)N.m |
| Programmability | No |
| Mechanical Life | 3000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | Connector |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |