The 62P22-H4S is a compact, 6-pin package optical encoder from Grayhill. It features a pushbutton actuator with a built-in switch and detent, suitable for through hole or PCB mounting. The encoder operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is designed to work with a nominal supply voltage of 5V, with a maximum operating voltage of 5.25V and a minimum operating voltage of 4.75V.
Sign in to ask questions about the Grayhill 62P22-H4S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62P22-H4S technical specifications.
| Actuator Type | Pushbutton |
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62P |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62P22-H4S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.