
The Grayhill 62P22-H6 is an optical encoder with 16 positions and 2 channels, designed for operation within a 4.75-5.25V supply voltage range. It features a through-hole package and is suitable for use in temperatures between -40°C and 85°C. The encoder has a built-in switch and is lead-free and RoHS compliant.
Sign in to ask questions about the Grayhill 62P22-H6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62P22-H6 technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin, Matte |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Number of Positions | 16 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62P |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62P22-H6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
