The 62P22-L4S is an optical encoder with a built-in switch and detent, featuring a vertical orientation and through hole PCB mount. It has a quadrature, incremental output and is RoHS compliant. The encoder is part of the 62P series and is available in a single package quantity. It is suitable for use in various applications where precise position sensing is required.
Sign in to ask questions about the Grayhill 62P22-L4S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62P22-L4S technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62P |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62P22-L4S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.