Sign in to ask questions about the Grayhill 62R22-02-060S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62R22-02-060S technical specifications.
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62R |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62R22-02-060S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
