
The Grayhill 62S11-H0-PH is an optical encoder with a vertical orientation and quadrature, incremental output type. It features a detent and is available in a RoHS compliant package. The encoder is mounted through a hole on a PCB and has a tin contact plating. It is lead free and RoHS compliant.
Grayhill 62S11-H0-PH technical specifications.
| Built in Switch | No |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-H0-PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
