
This optical encoder features a built-in switch and detent, with a tin-plated contact. It is available in a RoHS compliant package-6 configuration. The encoder is designed for panel mount applications and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62S11-H9-040C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Package/Case | 100 |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-H9-040C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
