
The 62S11-H9-060C is a panel mount optical encoder with built-in switch and detent. It features a tin-plated contact and is lead-free compliant. The encoder is designed for vertical orientation and has a quadrature, incremental output type. It is RoHS compliant and available in a single package quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62S11-H9-060C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-H9-060C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
